Dino KRAFTPAKET 136301 Automatic charger 12 V/6 V 3 A for Car & HGV batteries

MPN
136301
EAN-13
4003342174398
Order Code
16-2099
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Dino KRAFTPAKET 136301, also known by its alternate description 1425941, is a automatic charger designed for 12 V and 6 V car and HGV batteries. This intelligent charging device offers a maximum current output of 3 A, ensuring efficient charging for a variety of lead-acid battery types, including AGM, gel, and wet-cell configurations. The charger is engineered for safety and reliability, featuring protection against reverse polarity, short circuits, and overcharging, making it suitable for both automotive and heavy goods vehicle maintenance environments. Its lightweight construction and compact size allow for ease of use in engineering workshops, garages, and roadside service applications where battery maintenance and optimal vehicle performance are critical.
Type Automatic charger
Battery Sizes Charged One SLA
Number of Batteries Charged 1
Chemistry Lead Acid
Battery Charging Function 3-stage
Charging current at 12 V 3A
Charging current at 6 V 3A
Dimensions (L x W x H) 185 x 45 x 75 mm
Height 75mm
IP Rating IP20
Length 185mm
Operating Voltage 230 V / AC
Product Type Automatic charger
Recommended battery capacity at 12 V max. 100Ah
Recommended battery capacity at 12 V min. 6Ah
Weight 500g
Width 45mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot