Dino KRAFTPAKET 136300 Automatic charger 12V 5A Car HGV Battery Chargers

MPN
136300
EAN-13
4003342174381
Order Code
16-2098
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £44.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Dino KRAFTPAKET 136300 Automatic Charger 12V 5A is known alternatively as 1425927 - Dino KRAFTPAKET 136300. This automatic charger is engineered to optimise the charging process for 12-volt batteries used in vehicles such as cars and heavy goods vehicles (HGVs). It provides a stable 5-amp power output, enhancing battery longevity and ensuring reliable performance in various automotive applications. This charger incorporates advanced technology to deliver precise current levels, making it particularly suitable for regular maintenance and efficient energy replenishment of lead-acid and AGM batteries. Its robust design and automatic functionality ensure it is a reliable tool for engineers and technicians in automotive and transport industries.
Type Automatic charger
Battery Sizes Charged One SLA
Number of Batteries Charged 1
Chemistry Lead Acid
Battery Charging Function 8-stage
Battery Voltage 12 V
Charging current at 12 V 5A
Dimensions (L x W x H) 210 x 75 x 50 mm
Height 50mm
IP Rating IP65
Length 210mm
Max. reverse Current 5mA
Operating Voltage 230 V / AC
Product Type Automatic charger
Recommended battery capacity at 12 V max. 120Ah
Recommended battery capacity at 12 V min. 10Ah
Weight 500g
Width 75mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot