Digitus Ds-45334 Adapter USB-C To 3X Displayport Black 4K UHD No Charging Port

MPN
DS-45334
Brand
Digitus
EAN-13
4016032482109
Order Code
16-2083
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £38.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Digitus 2860260, DS-45334, is an audio and video adaptor designed for professionals requiring high-resolution video outputs. This compact adaptor connects via a USB-C port and provides three DisplayPort sockets, enabling simultaneous connection of multiple DisplayPort displays with resolutions up to 4K UHD. It is particularly suited for engineering applications that involve multi-display setups, such as video wall installations, control room monitoring, and CAD workstations. The absence of a charging port emphasises its dedicated role in video output, avoiding interference with power delivery systems. The black exterior is discreet and matches typical AV equipment, making it an unobtrusive addition to any technical environment.
Type Display Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 3
Product Type TV/monitor Adapter
Type A USB-C®
Adaptor Type USB-C®
Cable Design Round
Cable Use TV/monitor
Connector A USB-C
Connector B DisplayPort socket
Connector Version straight
Core Material Copper
DisplayPort version DisplayPort 1.4
Resolutions (max.) UHD 4K @ 60 Hz
Type B DisplayPort socket

Reviews

Be the first to submit a review

Trustpilot