Digitus DN-BLIND-SW cover Black RAL 9005 for patch panels and fields

MPN
DN-BLIND-SW
Brand
Digitus
EAN-13
4016032326878
Order Code
16-2072
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.068
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,320 in stock

Digitus DN-BLIND-SW, Manufacturer's Part Number 2595258, is a black RAL 9005 cover designed for patch panels and fields, ensuring safety and aesthetic integration within network environments. This product by Digitus provides effective protection against dust and accidental contact with critical network components, enhancing the operational reliability of both and existing installations. Constructed to conform to industry standards, the DN-BLIND-SW is particularly suited for use in data centres and telecommunications facilities where maintaining equipment integrity and cleanliness is paramount.
Type Patch panel cover
Colour Black (RAL 9005)
Connection Method Keystone module
Height 20mm
Length 20mm
Width 14mm

Reviews

Be the first to submit a review

Trustpilot