Digitus DN-91411-LF Patch Panel 24 ports 19 inch 1U unequipped 483mm

MPN
DN-91411-LF
Brand
Digitus
EAN-13
4016032338543
Order Code
16-2017
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.78
10+ £9.44
50+ £9.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

Digitus DN-91411-LF is a high-quality patch panel designed for networking applications. This product, also referenced as 1909701, is a 24-port unit suitable for rack mounting within a 19-inch enclosure, requiring a standard height of 1U and measuring 483 mm across. Engineered to remain unequipped, the patch panel offers flexibility for diverse cabling configurations in data centres and telecommunication closets, enabling seamless connectivity management. It is a fundamental component in structured cabling systems, providing efficient solutions for network infrastructure development and facilitating easy network maintenance and scalability.
Type Network patch panel
Colour Multicolour
Connection Method Keystone module
Patch panel Design Unequipped
Product Type Network patch panel
Rack size 483 mm (19")
Rack unit 1U
Specification Unequipped

Reviews

Be the first to submit a review

Trustpilot