Digitus DA-70250-1 USB 3.0 hub 3+1 ports silver with built-in Ethernet port

MPN
DA-70250-1
Brand
Digitus
EAN-13
4016032423836
Order Code
16-1569
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £21.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 105 in stock

Digitus DA-70250-1 is a robust solution in the category of USB & Firewire Plugs & Sockets, providing enhanced connectivity through its 3+1 ports USB 3.0 hub combined with a built-in Ethernet port, finished in silver. This device features three USB 3.0 ports for high-speed data transfer and an additional Fast Ethernet port, enabling seamless network connectivity. It caters to the needs of engineering environments requiring reliable multiple USB connections and network interface capability, particularly in setups involving data acquisition, field devices, and peripheral connectivity to computer systems. The compact design and versatile connection options make it suitable for integration into workstations, production lines, and laboratory settings where efficient data handling and network access are critical. Its application supports scenarios that demand simultaneous device connectivity and stable Internet access, thus enhancing productivity in engineering contexts.
Type USB Hub
Interface USB 3.0
Colour Silver
Product Type USB 3.0 hub
Depth 27.2mm
Height 16mm
No. of outputs 4
Power Supply Type via USB
Rack size 483 mm (19")
Weight 32g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot