Digitus DA-70242-1 USB hub 4+1 ports USB 3.2 Gen 1 Aluminium Silver USB C

MPN
DA-70242-1
Brand
Digitus
EAN-13
4016032455653
Order Code
16-1563
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Digitus DA-70242-1 is a versatile USB hub designed to enhance connectivity and charging efficiency for various computing devices. This device features four USB 3.2 Gen 1 (USB 3.0) ports alongside an additional quick-charge port, facilitating high-speed data transfers and rapid device charging. It incorporates a USB C connector, expanding its compatibility with modern laptops and peripherals. The hub's exterior is constructed from durable aluminium, providing both robustness and thermal efficiency, while its silver finish offers an aesthetic appeal suited to professional environments. Commonly utilised in engineering applications, it supports the integration and power management of multiple peripheral devices, including external storage, input devices, and USB-driven tools in data-intensive workstations.
Type USB Hub
Interface USB 3.2
Colour Silver
Product Type USB 3.2 1st Gen (USB 3.0) hub
Depth 34mm
Height 12mm
InterFaces (output) USB A (USB 3.2 1st gen)
No. of outputs 5
No. of quick charge ports 1
Power Supply Type not required
Weight 65g
Width 110mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot