DEWALT DWST60102-1 DWST60102 Pro Backpack

Order Code:

97-8207

Brand: DEWALT MPN: DWST60102-1 EAN-13: 3253561601026

Discontinued


The DEWALT DWST60102 Pro Backpack has 43 various pockets. Everything has its place thanks to dedicated compartments for bottles, tools, drills, and batteries. An IP54 water-resistant welded compartment provides safe storage for important items. Made from high-quality, dirt repellent 1680D fabric. With re-enforced stitching to increase durability and hold its shape over time.

Fitted with a waterproof injected plastic base, provides additional protection to items inside the backpack. Ergonomic, padded shoulder straps and premium padded back support provide added comfort and help to distribute the load evenly.

Specifications:

Max. Weight Capacity: 25kg.
Width: 20cm.
Height: 48cm.



Trustpilot