DEWALT DWHT77100-XJ DWHT77100 Laser Distance Measure 30m

MPN
DWHT77100-XJ
Brand
DEWALT
EAN-13
3253561771002
Order Code
97-8563
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

The DEWALT DWHT77100 Laser Distance Measure calculates distance in metric and imperial measurements. It can also be used for Area, Volume and Pythagoras calculations. It has a compact, lightweight design for easy storage/transportation. Fitted with a TPE overmould for a secure grip and slip protection. There is also a lanyard loop hole for attachment to lanyards/hand-loops to prevent accidental drop.

Specification:

Accuracy: ± 3mm per 10m
Range: 30m
Power: 2 x AAA batteries (supplied)


Type Laser Distance Measurer
Accuracy 0.3mm/m
Measurement Range 0 - 30m

Reviews

Be the first to submit a review

Trustpilot