DEWALT DWE6411 1/4 Sheet Palm Sander 230W 240V

MPN
DWE6411-GB
Brand
DEWALT
EAN-13
5035048553886
Order Code
95-4099
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £71.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The DEWALT DWE6411 Palm Sander has a counterweight design that reduces vibration and a rubber overmould texture provides smooth and comfortable control whilst sanding. The switch is covered with a rubber dust boot to protect against dust ingestion for longer switch life. Sealed 100% ball-bearing construction provides longer life.

Has a reduced overall height, allowing the user to get closer to their work. Its Hook & Loop platen allows faster paper change, better dust extraction and increase sanding efficiency. There is also paper clamps provided for conventional abrasives.

Its locking dust-port system allows the user to lock a vacuum hose up with the sander. The dust port has been designed to fit directly to the DWV010 or DWV012 dust collectors. To attach the dust port to other vacs with a 1 1/4in hose, use the DWV9000 universal quick connector.

Supplied with: 1 x Paper Punch and 1 x Dust Bag with Built-In Extractor Connection.

Specification

Input Power: 230W
Oscillating Speed: 14,000/min.
Oscillating Diameter: 1.6mm
Base Plate: 108 x 115mm
Weight: 1.3kg

The DEWALT DWE6411 1/4 Sheet Sander 240V Version.


Type Sander

Reviews

Be the first to submit a review

Trustpilot