DEWALT DWA4522SIA-AE Cutting Disc Metal Stainless steel Iron 125 mm

MPN
DWA4522SIA-AE
Brand
DEWALT
EAN-13
5035048501719
Order Code
16-1394
Country of Origin
China
Qty Unit Price (Ex VAT)
3+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

DEWALT DWA4522SIA-AE is the manufacturer's part number for a cutting disc designed for versatility and efficiency when working with various metals. This abrasive tool is crafted with precision to cut through materials such as metal, stainless steel, and iron effectively. With a 125 mm diameter, it is suitable for use in a wide range of metalworking applications, including but not limited to, cutting and shaping structural components, sheet metal processing, and maintaining robust infrastructure. The disc's compatibility with different metal densities and compositions makes it an essential tool for both construction and industrial workshops, providing reliable performance and clean cuts.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Thickness 3mm

Reviews

Be the first to submit a review

Trustpilot