DEWALT DW088CG-XJ Cross Line Green Laser

MPN
DW088CG-XJ
Brand
DEWALT
EAN-13
5035048669600
Order Code
95-4081
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £131.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The DEWALT DW088CG Cross Line Green Laser is self-levelling up to 4° and accurate to ±0.3 mm/m in levelling applications. It has an integrated magnetic pivoting base with 1/4in thread for use with tripod. With automatic out of level indication that can mark a levelled line in seconds and maintains full brightness for visibility.

The body of the level is IP54 rated, meaning it is resistant to debris/water. The overmoulded housing and thick glass protect the tool and help maintain calibration under jobsite conditions.

Full-time pulse mode allows use with detector. Works with DE0892G detector (not supplied) up to the distance of 50 metres.

Specification:

Laser Class: 2, Level Accuracy: ±3mm@10m
Self-Levelling Range: 4°.
Visibility Indoor: 20m.
Power: 3 x AA batteries (supplied).
Thread: 1/4in.


Type Level
Accuracy ± 0.3 mm/m
Laser Colour Green

Reviews

Be the first to submit a review

Trustpilot