DEWALT DT9597-QZ SDS Plus EXTREME 2® Drill Bit 20 x 200mm

MPN
DT9597-QZ
Brand
DEWALT
EAN-13
5035048055724
Order Code
95-4425
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £10.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The DEWALT SDS Plus EXTREME 2®Drill Bit is made from superior carbide grade for long life and greater durability. The hardened body adds further strength and helps to reduce breakage. Its optimised flute design provides efficient debris removal whilst the tip design ensures better bit penetration.

This DEWALT SDS Plus Extreme 2 Drill Bit has the following dimensions:

Diameter: 20mm
Working Length: 150mm
Overall Length: 200mm
Pack Quantity: 1


Type Drill bit
Length 200mm

Reviews

Be the first to submit a review

Trustpilot