DEWALT DT90242-QZ Extreme Tri-Flute Spade Bit 22 x 152mm

MPN
DT90242-QZ
Brand
DEWALT
EAN-13
5054905245375
Order Code
68-4771
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

DEWALT Extreme Tri-Flute Spade Bits with 3 cutting edges for up to 6x faster cutting, combined with a tri-flute for optimum chip removal and less binding. There are 3 cutting spurs for cleaner and faster holes, the spurs also extend drilling life. Its full screw tip allows the bit to self-feed, for ease of use and pull through.

Fitted with a quick-change shank, fits standard quick-change extensions and 1/4in hex bit adaptors. For use with corded and cordless drills. Suitable for drilling holes in wood up to 100mm deep.


Type Wood Drill Bits
Diameter 22mm
Overall Length 152mm

Reviews

Be the first to submit a review

Trustpilot