DEWALT DT90237-QZ EXTREME® Tri Flute Bit 3 Piece Set 152mm

Order Code:

97-8547

Brand: DEWALT MPN: DT90237-QZ EAN-13: 5054905245320
Qty Unit Price (Ex VAT)
1+ £18.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

The DeWalt EXTREME® Tri Flute Bit 3 Piece Set is designed with 3 cutting edges to allow for up to 6x faster cutting, combined with tri-flute design for optimum chip removal. The 3 cutting spurs allow for cleaner, faster holes and extended drilling life, The full screw tip allows the bit to self-feed for ease of use and pull through. The quick-change shank fits standard Quick-Change extensions and 1/4" / 6mm hex bit adaptors and also prevents spinning.

Sizes: 16, 20 & 25mm.

 


Number of Pieces 3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot