DEWALT DT7392T-QZ Extreme Impact Torsion Bits PZ3 x 50mm (Pack 5)

MPN
DT7392T-QZ
Brand
DEWALT
EAN-13
5035048089354
Order Code
95-4177
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The DEWALT Extreme Impact Torsion Pozidriv Bits have a 15° torsion zone that allows the screwdriver bit to flex rather than break, and the full fit head prevents rounding of the screw head and 'cam out' (bit head slipping out of the screw head due to the turning force). The magnetic screw lock enables tasks to be completed quicker and easier, reducing instances of dropped or lost screws.

Pack of 5 DEWALT Extreme Impact Torsion Bits PZ3 50mm


Type Insert Bit
Colour Black
Drive Type 1/4" Hex
Head Size PZ3
Head Type Pozidriv
Number of Pieces 5
Overall Length 50mm

Reviews

Be the first to submit a review

Trustpilot