DEWALT DT7206 PR2 Drywall Screwdriver Bits PH2 x 152mm (Pack 5)

MPN
DT7206-QZ
Brand
DEWALT
EAN-13
5035048091784
Order Code
95-3615
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Number of Pieces:

    1 5 20
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The DEWALT PH2 Drywall Screwdriver Bits have a modified Phillips No.2 head. They are made from heat treated steel for hardness and durability. The bits are 152mm in length and have a unique fitment that has been designed for use with the DEWALT Drywall tool DCF6201.

They are perfect for screw driving applications into Drywall.

DEWALT DT7206 PR2 Drywall Screwdriver Bits PH2 x 152mm

Pack of 5.


Type Driver Bit
Drive Type 1/4" Hex
Head Size PH2
Head Type Phillips
Number of Pieces 5
Overall Length 152mm

Reviews

Be the first to submit a review

Trustpilot