DEWALT DT71502-QZ Screwdriving Set 14 Piece

MPN
DT71502-QZ
Brand
DEWALT
EAN-13
5035048098509
Order Code
84-3761
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This 14-piece screwdriving set from DeWalt is a high performance magnetic screw driving set supplied in a small compact screwdriver bit case to safely store screwdriver bits, long and short magnetic screw guides. Suitable for a wide range of screwdriving applications (Phillips, Pozi, Torx).

Supplied in the set:

4x Pozidriv 25mm bits: PZ2 (x3), PZ3.
3x Phillips 25mm bits: PH1, PH2, PH3.
1x slotted 25mm bit: 6mm
4x Torx 25mm bits: T15, T20, T25, T30
1x compact magnetic drive guide
1x long magnetic drive guide


  • No. of pieces: 14
  • Length: 25mm
  • Weight: 0.204kg
  • Manufacturer's part DT71502-QZ
Type Screwdriver Bit
Blade Type Various
Drive Type 1/4" Hex
Number of Pieces 14
Weight 0.204kg

Reviews

Be the first to submit a review

Trustpilot