DEWALT DT70784-QZ DT70784 Accessory Set, 100 Piece

MPN
DT70784-QZ
Brand
DEWALT
EAN-13
5054905321161
Order Code
97-8535
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The DEWALT DT70784 Accessory Set is perfect to use both on site or at home. Supplied in a TOUGH CASE+, this is part of a connectable case system TSTAK™ compatible. Individual TOUGH CASES can be clipped together for easy transportation. Contains: 

32 x 25mm Phillips Screwdriver Bits: PH1, PH2(x30), PH3.
32 x 25mm Pozi Screwdriver Bits: PZ1, PZ2(x30), PZ3.
10 x 25mm TORX Screwdriver Bits: T10, T15(x2), T20(x2), T25(x2), T30(x2), T40.

1 x 50mm Phillips Screwdriver Bit: PH2.
1 x 50mm Pozi Screwdriver Bit: PZ2.

6 x HSS-G Black & Gold Metal Drill Bits: 2, 3, 4, 5, 6, 8mm.

7 x Brad Point Drill Bits: 3, 4, 5, 6, 8, 10, 12mm.

2 x 152mm Flat Drill Bits: 22, 25mm.

2 x Socket Adaptors: 1/4in hex - 1/4in square, 1/4inhex - 3/8in square.

4 x Socket Wrenches: 6, 8, 10, 13mm.

1 x Countersink Drill.
1 x Handle Clamp.
1 x Bit Holder with Guide.




Number of Pieces 100

Reviews

Be the first to submit a review

Trustpilot