DEWALT DT70759 Mixed Drill & Bit Set, 63 Piece

MPN
DT70759-QZ
Brand
DEWALT
EAN-13
5054905247119
Order Code
95-4062
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £67.33 £59.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The DEWALT DT70759 Mixed Drill & Bit Set is supplied in a TOUGH CASE+, this is part of a connectable case system that is TSTAK™ compatible. Individual TOUGH CASES can be clipped together for easy transportation. Contains:

7 x Extreme Masonry Drill Bits: 4 x 75, 5 x 85, 6 x 100(x2), 7 x 100, 8 x 120mm(x2)

12 x Extreme 2® HSS-G Drill Bits: 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7mm

5 x 25mm Phillips Bits: PH1, PH2(x3), PH3
25 x 25mm Pozidriv Bits: PZ1, PZ2(x23), PZ3
9 x 25mm TORX Bits: TX15, TX20(x3), TX25(x3), TX30, TX40

1 x 50mm Phillips Bit: PH2
1 x 50mm Pozidriv Bit: PZ2
1 x 50mm TORX Bit: TX20

1 x Magnetic Bit Holder
1 x Magnetic Drive Guide


Type Bit set
Number of Pieces 63

Reviews

Be the first to submit a review

Trustpilot