DEWALT DT70754 Mixed Drill & Bit Set, 19 Piece

MPN
DT70754-QZ
Brand
DEWALT
EAN-13
5054905247065
Order Code
95-4057
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The DEWALT DT70754 Mixed Drill & Bit Set is supplied in a TOUGH CASE+, this is part of a connectable case system that is TSTAK™ compatible. Individual TOUGH CASES can be clipped together for easy transportation. Contains:

5 x SDS Plus Drill Bits: 5mm, 6mm, 6.5mm, 7mm, 8mm

7 x Masonry Drill Bits: 4mm, 5mm, 6mm(x2), 7mm, 8mm(x2)

3 x 25mm Phillips Bits: PH1, PH2, PH3

4 x 25mm Pozidriv Bits: PZ1, PZ2(x2), PZ3


Type Bit set
Number of Pieces 19

Reviews

Be the first to submit a review

Trustpilot