Christmas Opening Hours and Delivery Dates here

DEWALT DT70737T FLEXTORQ™ Screwdriving Set, 31 Piece

Order Code:

95-4041

Brand: DEWALT MPN: DT70737T-QZ EAN-13: 5035048503911
Qty Unit Price (Ex VAT)
1+ £87.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DT70737T FLEXTORQ™ Screwdriving Set contains a selection of EXTREME® FlexTorq™ screwdriving bits engineered for longer life. The built-in torsion zone has been designed to absorb and control high-impact forces, transferring them into the optimised geometry of the bit tip. Reducing the load on the driver and fastener, means secure fixing with longer life. The full fit head eliminates wobble and screw head rounding.

Supplied in a TOUGH CASE+, this is part of a connectable case system that is TSTAK™ compatible. Individual TOUGH CASES can be clipped together for easy transportation.

Contains:
4 x 25mm Phillips Bits: PH1, PH2(x2) and PH3.
8 x 25mm Pozidriv Bits: PZ1, PZ2(x6) and PZ3.
2 x 25mm TORX Bits: TX20 and TX25.
4 x 57mm Phillips Bits: PH1 and PH2(x3).
9 x 57mm Pozidriv Bits: PZ1, PZ2(x6) and PZ3(x2).
3 x 57mm TORX Bits: TX20(x2) and TX25.
1 x Magnetic Bit Holder with Torsion Zone.


Type Screwdriver Bit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot