DEWALT DT70710 Extreme 2 Metal Drilling Set, 13 Piece

MPN
DT70710-QZ
Brand
DEWALT
EAN-13
5035048503805
Order Code
95-4030
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1+ £32.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The DEWALT DT70710 Extreme 2 Metal Drilling Set for portable or stationary drilling of steel, alloyed and non-alloyed, up to 900N/mm. Particularly suited to drilling sheet or thin materials where accurate burr-free holes are required. Very effective in wood and plastic materials. The patented split pilot point design eliminates walking/slipping on contact.

Supplied in a TOUGH CASE+, this is part of a connectable case system that is TSTAK™ compatible. Individual TOUGH CASES can be clipped together for easy transportation. Contains:

13 x Extreme 2 Metal Drill Bits: 1.5, 2, 2.5, 3, 3.2, 3.5, 4, 4.5, 5, 5.5, 6, 6.5 & 7mm.


Type Drill bit
Number of Pieces 13

Reviews

Be the first to submit a review

Trustpilot