DEWALT DT70704 Screwdriving Set, 47 Piece + Safety Glasses

MPN
DT70704-QZ
Brand
DEWALT
EAN-13
5035048503720
Order Code
95-4025
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The DEWALT DT70704 Screwdriving Set is supplied in a TOUGH CASE+, this is part of a connectable case system that is TSTAK™ compatible. Individual TOUGH CASES can be clipped together for easy transportation. One pair of Tinted Safety Glasses are included.

Contains:
2 x 25mm Phillips Bits: PH1 and PH2.
2 x 25mm Pozidriv Bits: PZ1 and PZ2.
30 x 25mm TORX Bits: TX10(x4), TX15(x4), TX20(x8), TX25(x8), TX30(x3) and TX40(x3).
8 x 25mm TORX Security Bits: TTX10, TTX15, TTX20(x2), TTX25(x2) and TTX30(x2).
2 x 50mm TORX Bits: TX20 and TX25.
1 x 1/4in Hex to 1/4in Square Adaptor.
1 x 1/4in Hex to 3/8in Square Adaptor.
1 x Bit Holder.


Type Screwdriver Bit

Reviews

Be the first to submit a review

Trustpilot