DEWALT DT70703 Screwdriving Set, 47 Piece + Safety Glasses

MPN
DT70703-QZ
Brand
DEWALT
EAN-13
5035048503713
Order Code
95-4024
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £25.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The DEWALT DT70703 Screwdriving Set is supplied in a TOUGH CASE+, this is part of a connectable case system that is TSTAK™ compatible. Individual TOUGH CASES can be clipped together for easy transportation. One pair of Tinted Safety Glasses are included.

Contains:
1 x 25mm Slotted Bit: 6mm.
8 x 25mm Phillips Bits: PH1, PH2(x5) and PH3(x2).
22 x 25mm Pozidriv Bits: PZ1(x3), PZ2(x14) and PZ3(x5).
5 x 25mm TORX Bits: TX20, TX25(x2) and TX30(x2).
6 x 25mm TORX Security Bits: TX10, TX15, TX20, TX25, TX30 and TX40.
1 x 50mm Phillips Bit: PH2.
2 x 50mm Pozidriv Bits: PZ2 and PZ3.
1 x 50mm TORX Bit: TX25.
1 x Bit Holder.


Type Screwdriver Bit

Reviews

Be the first to submit a review

Trustpilot