DEWALT DT70702 Screwdriving Set, 40 Piece

MPN
DT70702-QZ
Brand
DEWALT
EAN-13
5035048503706
Order Code
95-4023
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £41.62 £23.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The DEWALT DT70702 Screwdriving Set is supplied in a TOUGH CASE+, this is part of a connectable case system that is TSTAK™ compatible. Individual TOUGH CASES can be clipped together for easy transportation.

Contains:.
5 x 25mm Phillips Bits: PH1, PH2(x2) and PH3(x2).
9 x 25mm Pozidriv Bits: PZ2(x6) and PZ3(x3).
7 x 25mm TORX Bits: TX10, TX15(x2), TX25(x2) and TX30(x2).
3 x 50mm Phillips Bits: PH1 and PH2(x2).
5 x 50mm Pozidriv Bits: PZ2(x4) and PZ3.
6 x 50mm TORX Bits: TX15, TX20, TX25(x2) and TX30(x2).
2 x 89mm Phillips Bits: PH2(x2).
2 x Socket Drivers: 8 and 10mm.
1 x Compact Magnetic Drive Guide.


Type Screwdriver Bit

Reviews

Be the first to submit a review

Trustpilot