DEWALT DT70587T-QZ DT70587 FLEXTORQ™ Bit Set, 32 Piece

MPN
DT70587T-QZ
Brand
DEWALT
Order Code
97-8529
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £36.72 £31.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DT70587 FLEXTORQ™ Bit Set contains a selection of EXTREME® FlexTorq™ screwdriving bits engineered for longer life. The built-in torsion zone has been designed to absorb and control high-impact forces, transferring them into the optimised geometry of the bit tip. Reducing the load on the driver and fastener means secure fixing with longer life. The full-fit head eliminates wobble and screw head rounding.

Supplied in a TOUGH CASE+, this is part of a connectable case system that is TSTAK™ compatible. Individual TOUGH CASES can be clipped together for easy transportation.

Contains:

5 x 25mm Phillips Bits: PH1, PH2(x3) and PH3
2 x 25mm Phillips Drywall Bits: PR2(x2)
10 x 25mm Pozidriv Bits: PZ1(x2), PZ2(x5) and PZ3(x3)
3 x 25mm Slotted Bits: 6mm(x2) and 8mm
11 x 25mm TORX Bits: TX10(x2), TX15(x2), TX20(x2), TX25(x2), TX30(x2) and TX40
1 x Impact Drill Drive Bit


Reviews

Be the first to submit a review

Trustpilot