DeWalt DT70523TM-QZ Counter Top Display Torsion 32 Piece Screwdriving Kit x 12

Order Code:

84-3748

Brand: DEWALT MPN: DT70523TM-QZ EAN-13: 5035048089613
  • Country of Origin: China
  • View All

Discontinued


This 32-piece screwdriving kit from DeWalt comes supplied in a top counter display and features 12 kits. The kits themselves come in an individual robust small cassette for safe storage and easy accessibility to screwdriving accessories. It is impact ready for use in impact drivers, while the magnetic bit tip holder features a retractable collar to eject the screwdriver bit only when the user wants to remove it.

Each set contains:
10x Pozidriv 25mm screwdriving bits: PZ1 (x2), PZ2 (x5) and PZ3 (x3)
7x Phillips 25mm screwdriving bits: PH1, PH2 (x3), PH3 and PR2 (x2)
3x slotted 25mm screwdriving bits:SL6, SL8 and SL10
11x Torx 25mm screwdriving bits: T10 (x2), T15 (x2), T20 (x2), T25 (x2), T27, T30 and T40
1x magnetic bit tip holder


  • Quantity: 32 pieces
  • Kits: 12
  • Manufacturer's part DT70523TM-QZ
Type Screwdriver Bit
Blade Type Various
Drive Type 1/4" Hex
Number of Pieces 32
Quantity 32 pieces

Trustpilot