DEWALT DT70523T Impact Screwdriving Set, 32 Piece

MPN
DT70523T-QZ
Brand
DEWALT
Order Code
95-4017
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The DEWALT DT70523T 32 piece impact drill and screwdriver bit set contains high quality impact grade bits for use with impact drivers. The magnetic bit tip holder keeps the screwdriver bit firmly in place.

This kit is suitable for a wide range of screw driving applications (Slotted, Phillips, Pozi, TORX).

Supplied in a reusable pocket case.

Contains:
10 x 25mm Pozidriv Bits: PZ1(x2), PZ2(x5) and PZ3(x3).
5 x 25mm Phillips Bits: PH1, PH2(x3) and PH3.
2 x 25mm Phillips Drywall Bits: PR2(x2).
3 x 25mm Slotted Bits: 6mm(x2) and 8mm.
11 x 25mm TORX Bits: TX10(x2), TX15(x2), TX20(x2), TX25(x2), T27, TX30 and TX40.
1 x Magnetic Bit Holder.
1 x Reusable Pocket Case.


Type Screwdriver Bit

Reviews

Be the first to submit a review

Trustpilot