DEWALT DT6806-QZ SDS Plus Steel Tile/Scaling 40mm Length 200mm

Order Code:

84-3721

Brand: DEWALT MPN: DT6806-QZ EAN-13: 5011402371471
  • Country of Origin: Italy
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £17.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

This 40mm steel tile/scaling chisel bit from DeWalt has been made from specially toughened steel and with micro-processor controlled heat treatment, ensuring it is tough with a long life.


  • Weight: 0.328kg
  • Manufacturer's part DT6806-QZ
Type Steel
Diameter 40mm
Length 200mm
Number of Bits 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot