DEWALT DT6557-QZ Masonry Drill Bit 7.0mm OL:150mm WL:82mm

MPN
DT6557-QZ
Brand
DEWALT
EAN-13
5011402372638
Order Code
95-4386
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £2.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The DEWALT Rotary/Percussion Masonry Drill Bits have 130° Douglas Form carbide tips. They are ideal for drilling anchor, plastic, fixing or pipework clearance holes. Suitable for drilling masonry, brick/blockwork and stone.

This DEWALT Masonry Drill Bit has the following specification:

Diameter: 7mm.
Overall Length: 150mm.
Working Length: 82mm.


Type Drill bit
Length 150mm

Reviews

Be the first to submit a review

Trustpilot