DEWALT DT5912 HSS-R DIN 338 Jobber Metal Drill Bit Set 13pc

MPN
DT5912-QZ
Brand
DEWALT
EAN-13
5011402383207
Order Code
85-8440
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Drill bit Drill bit set
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 50 despatched in 2 working days

General purpose metal drill bits from DeWalt manufactured from high-speed steel to DIN338, using a hot roll forging process.


  • Cylindrical ground right-hand cutting helix
  • 118° point angle
  • Diameter tolerance to h8
  • Steam tempered black finish
  • Suitable for portable or stationary drilling in steel, cast steel, alloyed and non-alloyed material up to up to 900N/mm²
  • Plastic cassette
  • Supplied in set of 13

Set includes the following drill sizes: 1.5, 2, 2.5, 3, 3.2, 3.5, 4, 4.5, 5 (x2), 5.5, 6 and 6.5mm

Type Drill bit set
Number of Pieces 13
Maximum Size 6.5mm
Minimum Size 1.5mm

Reviews

Be the first to submit a review

Trustpilot