DEWALT DT4813-QZ Flatwood Drill Bit 13 x 160mm

MPN
DT4813-QZ
Brand
DEWALT
EAN-13
5011402386017
Order Code
84-3598
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This 13 x 160mm drill bit from DeWalt has been manufactured to a very high standard courtesy of the quality chrome vanadium flat drill bit range featuring a ground central point and cutting edges for accurate location and clean cutting. Also featuring a ground chip breaker to reduce splintering, therefore providing relatively clean holes and improved drilling efficiency. Ideal for either the profressional tradesman or DIY enthusiast, offering rapid drilling of holes in wood.


  • Suitable for natural hard and soft wood, chipboard and other man made materials
  • Ideal for door locks, mortising, electrical and plumbing work
  • Weight: 47g
  • Ø: 13mm
  • Length: 160mm
  • Manufacturer's part DT4813-QZ
Type Flat bit
Diameter 13mm
Length 160mm
Material Suitability Wood

Reviews

Be the first to submit a review

Trustpilot