DeWalt QZ Flatwood Drill Bits - 160mm

DEWALT Brand: DEWALT

These QZ flatwood drill bits from DeWalt have been manufactured to a very high standard courtesy of the quality chrome vanadium flat drill bit range featuring a ground central point and cutting edges for accurate location and clean cutting. Also featuring a ground chip breaker to reduce splintering, therefore providing relatively clean holes and improved drilling efficiency. Ideal for either the profressional tradesman or DIY enthusiast, offering rapid drilling of holes in wood.

  • Suitable for natural hard and soft wood, chipboard and other man made materials
  • Ideal for door locks, mortising, electrical and plumbing work
  • Ø range in size from: 10-38mm
  • Length: 160mm
Description Image Product Buy Pricing (Ex VAT) Diameter Type Length Material Suitability
DEWALT DT4810-QZ Flatwood Drill Bit 10 x 160mm
DEWALT DT4810-QZ Flatwood Drill Bit 10 x 160mm
Standard range
Order code: 84-3596
MPN: DT4810-QZ

Despatched within 2 working days - 20 in stock
1+ £4.04
Price per unit Ex VAT
10mm Flat bit 160mm Wood
DEWALT DT4812-QZ Flatwood Drill Bit 12 x 160mm
DEWALT DT4812-QZ Flatwood Drill Bit 12 x 160mm
Standard range
Order code: 84-3597
MPN: DT4812-QZ

Despatched within 2 working days - 15 in stock
1+ £4.10
Price per unit Ex VAT
12mm Flat bit 160mm Wood
DEWALT DT4813-QZ Flatwood Drill Bit 13 x 160mm
DEWALT DT4813-QZ Flatwood Drill Bit 13 x 160mm
Standard range
Order code: 84-3598
MPN: DT4813-QZ

Despatched within 4 working days - 20 in stock
1+ £4.14
Price per unit Ex VAT
13mm Flat bit 160mm Wood
DEWALT DT4818-QZ Flatwood Drill Bit 18 x 160mm
DEWALT DT4818-QZ Flatwood Drill Bit 18 x 160mm
Standard range
Order code: 84-3601
MPN: DT4818-QZ

Despatched within 4 working days - 15 in stock
1+ £4.99
Price per unit Ex VAT
Various Flat bit 160mm Wood
DEWALT DT4825-QZ Flatwood Drill Bit 25 x 160mm
DEWALT DT4825-QZ Flatwood Drill Bit 25 x 160mm
Standard range
Order code: 84-3605
MPN: DT4825-QZ

Despatched within 2 working days - 5 in stock
1+ £6.45
Price per unit Ex VAT
25mm Flat bit 160mm Wood
DEWALT DT4828-QZ Flatwood Drill Bit 28 x 160mm
DEWALT DT4828-QZ Flatwood Drill Bit 28 x 160mm
Standard range
Order code: 84-3607
MPN: DT4828-QZ

Despatched within 4 working days - 5 in stock
1+ £6.45
Price per unit Ex VAT
28mm Flat bit 160mm Wood
DEWALT DT4832-QZ Flatwood Drill Bit 32 x 160mm
DEWALT DT4832-QZ Flatwood Drill Bit 32 x 160mm
Standard range
Order code: 84-3609
MPN: DT4832-QZ

Despatched within 2 working days - 15 in stock
1+ £7.04
Price per unit Ex VAT
32mm Flat bit 160mm Wood
DEWALT DT4838-QZ Flatwood Drill Bit 38 x 160mm
DEWALT DT4838-QZ Flatwood Drill Bit 38 x 160mm
Extended range
Order code: 84-3611
MPN: DT4838-QZ

Available to back orderPlease contact us for lead time
1+ £8.11
Price per unit Ex VAT
38mm Flat bit 160mm Wood

Trustpilot