DEWALT DT4608-QZ Wood Auger Drill Bit 14.0 x 200mm

MPN
DT4608-QZ
Brand
DEWALT
EAN-13
5011402385768
Order Code
84-3587
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £9.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

This 14 x 200mm drill bit from DeWalt has been manufactured to a very high standard courtesy of the special Lewis spiral flute which allows for fast removal of debris and rapid drilling. Another feature is the outer cutting spur for clean holes with less splintering, making it perfect for either the profressional tradesman or DIY enthusiast drilling clean precise holes through beams, joists, doors etc.


  • Threaded centre point for accurate drilling
  • Fast, clean performance
  • Hexagonal shank
  • Weight: 0.140kg
  • Shank Ø: 14mm
  • Length: 200mm
  • Manufacturer's part DT4608-QZ
Type Auger
Diameter 14mm
Overall Length 200mm
Material Suitability Wood

Reviews

Be the first to submit a review

Trustpilot