DEWALT DPN1664PP Pneumatic 16 Gauge Finish Nailer

MPN
DPN1664PP-XJ
Brand
DEWALT
EAN-13
5902013958550
Order Code
95-3987
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £269.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The DEWALT DPN1664PP Pneumatic 16 Gauge Finish Nailer is fitted with a Precision Point™ nose that has a unique contact detect system for reduced marking of work surface. 80% nose tip reduction for improved accuracy and visibility.

The selectable trigger system provides sequential or contact operation with an easy depth adjust control for precise countersinking of nails. Also fitted with a tool-free jam release mechanism for easy nail removal.

Suitable for the following applications: tongue & groove, panelling, cabinet work, door & window sets, skirting and dado rails, staircases and rails.

Specification

Magazine Capacity: 110 Nails.
Operating Pressure: 4.8-8.3 Bar.
Nail Length: 25-64mm.
Nail Head Diameter: 1.6 x 2.8mm.
Trigger Type: Sequential & Bump.
Air Consumption Per Actuation: 1.27 Litre.
Length: 302mm.
Height: 289mm.
Width: 86mm.
Weight: 1.7kg.


Type Nailgun

Reviews

Be the first to submit a review

Trustpilot