DEWALT DCW200N XR Brushless 1/4 Sheet Palm Sander 18V Bare Unit

MPN
DCW200N-XJ
Brand
DEWALT
EAN-13
5054905284114
Order Code
95-3970
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
1+ £125.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The DEWALT DCW200 XR Brushless 1/4 Sheet Palm Sander utilises cordless technology for more user freedom. Its brushless motor offers superb run time and durability. A dust-sealed switch and dust-sealed bearings provide prolonged product life.

A textured anti-slip top and body grip provide ultimate comfort and control during use. Fitted with a hook & loop platen that provides faster paper changes, better dust extraction and increase sanding efficiency. Paper clamps are also provided for conventional abrasives.

The Airlock dust port allows for a secure connection between the tool and dust extractor, keeping the working area clean and free from debris. It is also Wireless Tool Control compatible. This allows the extractor to be wirelessly paired with another Wireless Tool Control enabled device for automatic activation and shut down via the app.

Bare Unit - No Battery or Charger supplied.

Specification:

Oscillating Speed: 8,000-13,500/min.
Paper Size: 140 x 115mm.
Pad Size: 108 x 115mm.


Type Palm sander

Reviews

Be the first to submit a review

Trustpilot