DeWalt DCV582 Cordless/Corded XR Wet & Dry Vacuum Li-Ion or AC/DC Bare Unit

DeWalt DCV582 Cordless/Corded XR Wet & Dry Vacuum Li-Ion or AC/DC Bare Unit

Order Code:

84-3243

Brand: DEWALT MPN: DCV582-GB EAN-13: 5035048362969
  • Country of Origin:
  • View All

Discontinued


This wet and dry vacuum from DeWalt operates on 14.4/18V DeWalt XR battery packs and mains supply. It is also fitted with a high efficiency washable HEPA filter that traps 99.97% of dust as fine as 0.3 microns. The on-board hose, cord and accessory storage provides convenient transport and storage, while also able to vacuum wet or dry, without the need to change the filter. Comes supplied with a 2m hose, crevice tool and wide nozzle.


  • Input power: 300W
  • Max airflow: 15.9 l/sec
  • Tank volume: 7.5l
  • Power source: AC or Li-Ion battery
  • Protection class: IPX4
  • Hose nozzle outside: Ø 32mm
  • Size: 430 x 305 x 330mm (L x W x H)
  • Weight: 4.8kg
  • Manufacturer's part DCV582-GB

Bare unit, no battery or charger supplied.
Type Vacuum
Input power 300w
Power Source AC or Li-Ion battery
Protection Class IPX4

Trustpilot