DEWALT DCS781X2-GB DCS781X2 XR FlexVolt Mitre Saw 305mm 54V 2 x 3.0Ah Li-ion

MPN
DCS781X2-GB
Brand
DEWALT
EAN-13
5054905310639
Order Code
97-8394
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £1300.00 £1278.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stockBack-order availability date - 23/09/2026

The DEWALT DCS781X2 XR FlexVolt Mitre Saw 305mm has been designed, machined and checked to the highest standards. Its cam action mitre lock function allows the user to quickly adjust the angle between 0-50° left and 0-60° right.

Its large dual sliding fence provides maximum material support at any angle, whilst the 20mm horizontal rail with three linear roller bearings provide smooth movement without compromising reliability. Machined side handles, meet latest IEC table requirements, improve portability and handling.
The XPS Shadow line cut indicator provides fast accurate alignment of the blade while illuminating the work piece for increased productivity. AIRLOCK compatible dust extraction, for improved cut line visibility and a cleaner working area.
Compatible with the Wireless Tool Control system. It is also Wireless Tool Control compatible. This allows the extractor to be wirelessly paired with another Wireless Tool Control enabled device for automatic activation and shut down via the app.

It is supplied with:

2 x 18/54V 9.0/3.0Ah FlexVolt Li-ion Batteries.
1 x Multi Voltage Charger.

Specifications:

No Load Speed: 3,800/min.
Blade: 305 x 30mm Bore.
Capacity: 90° 112 x 278mm, 45° 112 x 196.5mm.
Max. Mitre Angle (Left/Right): 50° / 60°.
Max. Bevel Angle (Left/Right): 48° / 48°.
Weight: 22kg.


Reviews

Be the first to submit a review

Trustpilot