DCS781 XR FlexVolt Mitre Saw 305mm 54V Range

DEWALT Brand: DEWALT

This DEWALT DCS781 XR FlexVolt Mitre Saw 305mm  has been designed, machined and checked to the highest standards. Its cam action mitre lock function allows the user to quickly adjust the angle between 0-50° left and 0-60° right.
Its large dual sliding fence provides maximum material support at any angle, whilst the 20mm horizontal rail with three linear roller bearings provide smooth movement without compromising reliability. Machined side handles, meet latest IEC table requirements, improve portability and handling.
The XPS Shadow line cut indicator provides fast accurate alignment of the blade while illuminating the work piece for increased productivity. AIRLOCK compatible dust extraction, for improved cut line visibility and a cleaner working area.
Compatible with the Wireless Tool Control system. It is also Wireless Tool Control compatible. This allows the extractor to be wirelessly paired with another Wireless Tool Control enabled device for automatic activation and shut down via the app.

It comes as a Bare Unit, NO battery or charger supplied.

Specifications:

No Load Speed: 3,800/min.
Blade: 305 x 30mm Bore.
Capacity: 90° 112 x 278mm, 45° 112 x 196.5mm.
Max. Mitre Angle (Left/Right): 50° / 60°.
Max. Bevel Angle (Left/Right): 48° / 48°.
Weight: 22kg.

Description Image Product Buy Pricing (Ex VAT)
DEWALT DCS781N-XJ DCS781N XR FlexVolt Mitre Saw 305mm 54V Bare Unit
DEWALT DCS781N-XJ DCS781N XR FlexVolt Mitre Saw 305mm 54V Bare Unit
Extended range
Order code: 97-8393
MPN: DCS781N-XJ

Out of stockPlease contact us for lead time
1+ £962.87
Price per unit Ex VAT
DEWALT DCS781X2-GB DCS781X2 XR FlexVolt Mitre Saw 305mm 54V 2 x 3.0Ah Li-ion
DEWALT DCS781X2-GB DCS781X2 XR FlexVolt Mitre Saw 305mm 54V 2 x 3.0Ah Li-ion
Standard range
Order code: 97-8394
MPN: DCS781X2-GB

Despatched within 2 working days - 15 in stockBack-order availability date - 23/09/2026
1+ £1278.21
Price per unit Ex VAT

Trustpilot