Christmas Opening Hours and Delivery Dates here

DEWALT DCS496N-XJ DCS496N XR Brushless Swivel Head Off-Set Shears 18V Bare Unit

Order Code:

97-8381

Brand: DEWALT MPN: DCS496N-XJ EAN-13: 5035048791516
Qty Was Unit Price (Ex VAT)
1+ £246.29 £232.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DCS496 Swivel Head Off-Set Shears are lightweight and comfy to use. The swivel head design allows the head to turn rather than the user moving their grip or hand. Designed for tackling irregular materials up to 18GA.

The option for variable speed ensures excellent control whilst cutting. Ergonomic, soft grip handles increase comfort and reduce fatigue during use. There is also an integrated LED work light to illuminate area of application.

Comes as a Bare Unit, NO battery or charger supplied.

Specifications:

No Load Speed: 0-2,450/min.
Min. Cutting Radius: 25.4mm.
Capacity: Steel 1.2mm (18GA).
Weight: 1.67kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot