DEWALT DCS386H2T-GB DCS386H2T XR Advantage ReciprocatingSaw 18V 2xPOWERSTACK 5Ah

MPN
DCS386H2T-GB
Brand
DEWALT
EAN-13
5035048806685
Order Code
97-8376
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £428.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The DEWALT DCS386H2T XR Advantage Reciprocating Saw has a brushless motor for increased run time and durability. An intelligent variable speed trigger and lock-off switch provide increased control, ideal when cutting different materials.
Its pivoting shoe has an open-top design for high stability and increased visibility when cutting. Fitted with a keyless, lever-action blade clamp for tool-free blade changes.
FlexVolt ADVANTAGE technology. This unique electronic module featues pack identification technology. This enables the tool to recognise when an XR FLEXVOLT battery is attached and unlock even more power.

It is supplied with:
2 x 18V POWERSTACK™ Li-ion Batteries 5.0Ah.
1 x DCB1104 Charger.
1 x TSTAK™ Heavy-duty Kitbox.

Specifications:

Strokes at No Load: 0-3,000/min.
Stroke Length: 29mm.
Max. Cutting Capacity: Wood 300mm, PVC 160mm, Steel Section/Pipes 130mm.
Weight: 3.5kg (without battery).


Reviews

Be the first to submit a review

Trustpilot