DCS386 XR Advantage Reciprocating Saw 18V POWERSTACK Range

DEWALT Brand: DEWALT

The DEWALT DCS386H2T XR Advantage Reciprocating Saw has a brushless motor for increased run time and durability. An intelligent variable speed trigger and lock-off switch provide increased control, ideal when cutting different materials.
Its pivoting shoe has an open-top design for high stability and increased visibility when cutting. Fitted with a keyless, lever-action blade clamp for tool-free blade changes.
FlexVolt ADVANTAGE technology. This unique electronic module featues pack identification technology. This enables the tool to recognise when an XR FLEXVOLT battery is attached and unlock even more power.

It is supplied with:
2 x 18V POWERSTACK™ Li-ion Batteries 5.0Ah.
1 x DCB1104 Charger.
1 x TSTAK™ Heavy-duty Kitbox.

Specifications:

Strokes at No Load: 0-3,000/min.
Stroke Length: 29mm.
Max. Cutting Capacity: Wood 300mm, PVC 160mm, Steel Section/Pipes 130mm.
Weight: 3.5kg (without battery).

Description Image Product Buy Pricing (Ex VAT)
DEWALT DCS386H2T-GB DCS386H2T XR Advantage ReciprocatingSaw 18V 2xPOWERSTACK 5Ah
DEWALT DCS386H2T-GB DCS386H2T XR Advantage ReciprocatingSaw 18V 2xPOWERSTACK 5Ah
Standard range
Order code: 97-8376
MPN: DCS386H2T-GB

Despatched within 4 working days - 3 in stock
1+ £428.70
Price per unit Ex VAT
DEWALT DCS386NT-XJ DCS386NT XR Advantage Reciprocating Saw 18V Bare Unit
DEWALT DCS386NT-XJ DCS386NT XR Advantage Reciprocating Saw 18V Bare Unit
Standard range
Order code: 97-8377
MPN: DCS386NT-XJ

Despatched within 4 working days - 5 in stock
1+ £267.84
Price per unit Ex VAT

Trustpilot