DEWALT DCS335N XR Brushless Body Grip Jigsaw 18V Bare Unit

MPN
DCS335N-XJ
Brand
DEWALT
EAN-13
5035048705742
Order Code
95-3921
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £191.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

The DEWALT DCS335 XR Brushless Body Grip Jigsaw has a 4-position pendulum action, allowing the user to control the aggressiveness or smoothness of the cut. Tool-free bevel adjustment and clamp lock for fast and secure adjustment. It has the same cutting capabilities as top handled jigsaws but is better for cutting in tight or confined spaces and cutting at unconventional angles. Ideal for professional carpenters, joiners and woodworkers.

Bare Unit, No Battery or Charger Supplied.

Specification

Strokes at No Load: 1,000-3,200/min.
Stroke Length: 26mm
Bevel Capacity: 0-45°
Capacity: Wood: 135mm, Aluminium: 57mm


Type Jigsaw

Reviews

Be the first to submit a review

Trustpilot