DEWALT DCS312N XR Brushless Sub-Compact Reciprocating Saw 12V Bare Unit

MPN
DCS312N-XJ
Brand
DEWALT
EAN-13
5035048732656
Order Code
95-3919
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £117.84 £116.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The DEWALT DCS312 XR Sub-Compact Reciprocating Saw with a brushless motor that helps to reduce tool size whilst maximising power delivery and providing extended run time. An intelligent variable speed trigger and lock-off switch provide increased control.

Fitted with a twist-action keyless blade clamp for quick and easy blade change. It also features an LED work light for improved visibility of the cut-line.

Specification:

Strokes at No Load: 0-2,800/min.
Stroke Length: 15.9mm
Max. Cutting Capacity: PVC 90mm
Weight: 1.38kg

The DEWALT DCS312N XR Brushless Sub-Compact Reciprocating Saw is supplied as a Bare Unit - No Battery or Charger supplied.


Type Reciprocating

Reviews

Be the first to submit a review

Trustpilot