DEWALT DCR009-XJ DCR009 Compact Bluetooth Speaker

MPN
DCR009-XJ
Brand
DEWALT
EAN-13
5035048806036
Order Code
97-8368
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £70.99 £70.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The DEWALT DCR009 Compact Bluetooth Speaker is compact, powerful and extremely durable. Thanks to its IP67 rating its able to withstand dust and liquids, ideal for tough worksite conditions. Bluetooth 5.0 pairing allows you to connect with a device up to 30 metres away and at full volume it can emit an impressive 86dB. 

When at half volume, and fully charged, it can last for 16 hours. Front control buttons allows user to control audio directly from unit. This is a rechargeable Bluetooth speaker comes with a USB-A to USB-C charging cable.

Specifications:

Max. Volume: 86dB.
Runtime: 16 Hours @ 50% Volume.
Charge Time: 2 hours.
IP Rating: IP67.


Type Speaker
Bluetooth Yes

Reviews

Be the first to submit a review

Trustpilot