DEWALT DCN930P2-GB DCN930P2 XR Framing Nailer 18V 2 x 5.0Ah Li-ion

MPN
DCN930P2-GB
Brand
DEWALT
EAN-13
5902013967910
Order Code
68-4506
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £503.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The DEWALT DCN930 XR Framing Nailer has been engineered to deliver more power, productivity and durability. Its DEWALT XR Brushless motor enables gas free true cordless operation. Designed to deliver more power to drive nails more consistently and faster. The tougher driver blade and magnesium magazine improve durability on the jobsite. Ideal for a wide range of first fix applications such as timber framing, stud work and roof battens. 

The optimised size allows this nailer to fit between 400mm joist centres which improves ease of use along with the increased depth range adjustment, improved magazine loading system and metal rafter hook. Two operating modes allow you to choose from bump for precision placement and sequential for faster application speeds and up to 2 nails per second.

Specifications:

Nail Diameter: 2.8-3.3mm
Nail Length: 50-90mm
Nail Angle: 30-34°
Head Geometry: Clipped or Offset Round
Magazine Angle: 33°
Actuating Mode: Sequential/ Contact Trip
Weight: 3.9kg without battery


Type Nailers

Reviews

Be the first to submit a review

Trustpilot