DEWALT DCN701D2 XR Electrician's Stapler 18V 2 x 2.0Ah Li-ion

MPN
DCN701D2-GB
Brand
DEWALT
EAN-13
5035048712009
Order Code
95-3910
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £428.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DCN701 XR Electrician's Stapler allows you to work without the need for hoses or cables. It has been specially designed for electricians. Mechanical rather than gas operation offers consistent performance at temperatures between -15°C and 50°C for minimal cleaning/service requirements. Dry fire lockout ensures that the tool is protected from firing without staples in the magazine.

With class leading vibration and sound figures, for superb user protection.

DCN701D2: 2 x 18V 2.0Ah Li-ion Batteries
DCN701N: Bare Unit, No Battery or Charger

Specification:

Magazine Capacity: 35 Staples
Staple Diameter: 1mm
Staple Length: 25.4mm
Magazine Angle: 0°
Weight: 2.1kg

The DEWALT DCN701D2 XR Electrician's Stapler is supplied with:

2 x 18V 2.0Ah Li-ion Batteries
1 x Multi-Voltage Charger
1 x TSTAK VI Carry Case


Type Nailgun

Reviews

Be the first to submit a review

Trustpilot