DCN701D2 XR Electrician's Stapler 18V 2 x 2.0Ah Li-ion

DEWALT Brand: DEWALT

The DEWALT DCN701 XR Electrician's Stapler allows you to work without the need for hoses or cables. It has been specially designed for electricians. Mechanical rather than gas operation offers consistent performance at temperatures between -15°C and 50°C for minimal cleaning/service requirements. Dry fire lockout ensures that the tool is protected from firing without staples in the magazine.

With class leading vibration and sound figures, for superb user protection.

DCN701D2: 2 x 18V 2.0Ah Li-ion Batteries
DCN701N: Bare Unit, No Battery or Charger

Specification:

Magazine Capacity: 35 Staples
Staple Diameter: 1mm
Staple Length: 25.4mm
Magazine Angle: 0°
Weight: 2.1kg

The DEWALT DCN701D2 XR Electrician's Stapler is supplied with:

2 x 18V 2.0Ah Li-ion Batteries
1 x Multi-Voltage Charger
1 x TSTAK VI Carry Case

Description Image Product Buy Pricing (Ex VAT) Type
DEWALT DCN701D2 XR Electrician's Stapler 18V 2 x 2.0Ah Li-ion
DEWALT DCN701D2 XR Electrician's Stapler 18V 2 x 2.0Ah Li-ion
Extended range
Order code: 95-3910
MPN: DCN701D2-GB

Available to back orderPlease contact us for lead time
1+ £428.68
Price per unit Ex VAT
Nailgun
DEWALT DCN701N XR Electrician's Stapler 18V Bare Unit
DEWALT DCN701N XR Electrician's Stapler 18V Bare Unit
Standard range
Order code: 95-3911
MPN: DCN701N-XJ

Despatched within 4 working days - 4 in stock
1+ £218.84
Price per unit Ex VAT
Nailgun

Trustpilot