DEWALT DCM200E2T-GB DCM200E2T XR Brushless Band File 18V 2 x 1.7Ah POWERSTACK

MPN
DCM200E2T-GB
Brand
DEWALT
EAN-13
5035048795200
Order Code
97-8350
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £392.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The DEWALT DCM200 XR Brushless Band File (belt sander) has been engineered for tough commercial applications, rotating up to 1,700 m/min. This power is controlled with a variable speed trigger and speed setting dial. A 173° pivoting arm enables the user to take full advantage of the portability and versatility and to access hard to reach spaces. With fully tool-free belt change and adjustments. There is also a powerful and directional LED work light.

Supplied with: 1 x Side Handle, 1 x Standard 13mm Contact Arm, 1 x Offset 13mm Contact Arm, 1 x Dust Extraction Attachment, 2 x 80G Sanding Belts, 2 x 18V 1.7Ah POWERSTACK™ Li-ion Batteries, 1 x Battery Charger and 1 x TSTAK Case.

Specifications:

No Load Speed: 600-1,700/m/min.
Belt Size: 13 x 457mm.
Weight: 1.3kg.


Type Belt sander

Reviews

Be the first to submit a review

Trustpilot